Part Details for 501P52N511JM4H by Johanson Dielectrics Inc
Overview of 501P52N511JM4H by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501P52N511JM4H
501P52N511JM4H CAD Models
501P52N511JM4H Part Data Attributes
|
501P52N511JM4H
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P52N511JM4H
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19.304 mm | |
JESD-609 Code | e0 | |
Length | 37.91 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 22.098 mm |
Alternate Parts for 501P52N511JM4H
This table gives cross-reference parts and alternative options found for 501P52N511JM4H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P52N511JM4H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P52N511JK3C | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, | Johanson Dielectrics Inc | 501P52N511JM4H vs 501P52N511JK3C |
501P52N511JK4C | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, | Johanson Dielectrics Inc | 501P52N511JM4H vs 501P52N511JK4C |
501P52N511JK4H | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00051uF, | Johanson Dielectrics Inc | 501P52N511JM4H vs 501P52N511JK4H |