Part Details for 501P34B914JL3C by Johanson Dielectrics Inc
Overview of 501P34B914JL3C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501P34B914JL3C
501P34B914JL3C CAD Models
501P34B914JL3C Part Data Attributes
|
501P34B914JL3C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P34B914JL3C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 3944 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.91 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.573 mm | |
JESD-609 Code | e0 | |
Length | 9.843 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3944 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | L BEND | |
Width | 11.176 mm |
Alternate Parts for 501P34B914JL3C
This table gives cross-reference parts and alternative options found for 501P34B914JL3C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P34B914JL3C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P34B914JL4C | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944, | Johanson Dielectrics Inc | 501P34B914JL3C vs 501P34B914JL4C |
501P34B914JJ4H | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944, | Johanson Dielectrics Inc | 501P34B914JL3C vs 501P34B914JJ4H |
501P34B914JL3H | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944, | Johanson Dielectrics Inc | 501P34B914JL3C vs 501P34B914JL3H |
501P34B914JL4H | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944, | Johanson Dielectrics Inc | 501P34B914JL3C vs 501P34B914JL4H |
501P34B914JJ3C | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, BX, -/+15ppm/Cel TC, 0.91uF, 3944, | Johanson Dielectrics Inc | 501P34B914JL3C vs 501P34B914JJ3C |