501P33W685MN3
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount,

Overview of 501P33W685MN3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501P33W685MN3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501P33W685MN3 by Johanson Dielectrics Inc

501P33W685MN3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
compliant
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
FLAT
Want to compare parts?
  1. 501P33W685MN3
    Johanson Dielectrics Inc
    Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount,
    VS

Alternate Parts for 501P33W685MN3

This table gives cross-reference parts and alternative options found for 501P33W685MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P33W685MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501E56W685MN4 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, Johanson Dielectrics Inc 501P33W685MN3 vs 501E56W685MN4
CH947C685MG80A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components 501P33W685MN3 vs CH947C685MG80A0
501E31WMN4 CAPACITOR, CERAMIC, 500V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 501P33W685MN3 vs 501E31WMN4
501E56WMN4 CAPACITOR, CERAMIC, 500V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 501P33W685MN3 vs 501E56WMN4
501P33WMN4 CAPACITOR, CERAMIC, 500V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 501P33W685MN3 vs 501P33WMN4
501E31WMN3 CAPACITOR, CERAMIC, 500V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 501P33W685MN3 vs 501E31WMN3
501P33W685MN4 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, Johanson Dielectrics Inc 501P33W685MN3 vs 501P33W685MN4
CH947C685MG30A0 Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, DIP Kyocera AVX Components 501P33W685MN3 vs CH947C685MG30A0
501E37WMN4 CAPACITOR, CERAMIC, 500V, X7R, 6.8uF, THROUGH HOLE MOUNT Johanson Dielectrics Inc 501P33W685MN3 vs 501E37WMN4
501E31W685MN4 Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 6.8uF, Through Hole Mount, Johanson Dielectrics Inc 501P33W685MN3 vs 501E31W685MN4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501P33W685MN3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501P33W685MN3 by Johanson Dielectrics Inc

  • Please alert me when 501P33W685MN3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501P33W685MN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501P33W685MN3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501P33W685MN3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501P33W685MN3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501P33W685MN3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: