Part Details for 501P25B303PJ4C by Johanson Dielectrics Inc
Overview of 501P25B303PJ4C by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501P25B303PJ4C
501P25B303PJ4C CAD Models
501P25B303PJ4C Part Data Attributes
|
501P25B303PJ4C
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P25B303PJ4C
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2530 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9.525 mm | |
JESD-609 Code | e0 | |
Length | 6.337 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 2530 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | J BEND | |
Width | 7.62 mm |
Alternate Parts for 501P25B303PJ4C
This table gives cross-reference parts and alternative options found for 501P25B303PJ4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P25B303PJ4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P25B303PL4H | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PL4H |
501P25B303PL3C | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PL3C |
501P25B303PJ4H | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PJ4H |
501P25B303PJ3H | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PJ3H |
501P25B303PL4C | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PL4C |
501P25B303PJ3C | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, BX, -/+15ppm/Cel TC, 0.03uF, 2530, | Johanson Dielectrics Inc | 501P25B303PJ4C vs 501P25B303PJ3C |