Part Details for 501P24NZL3 by Johanson Dielectrics Inc
Overview of 501P24NZL3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501P24NZL3
501P24NZL3 CAD Models
501P24NZL3 Part Data Attributes
|
501P24NZL3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P24NZL3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 500V, C0G, 0.039uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 501P24NZL3
This table gives cross-reference parts and alternative options found for 501P24NZL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P24NZL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P24N393ZL3 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, | Johanson Dielectrics Inc | 501P24NZL3 vs 501P24N393ZL3 |
501E34N393ZL4 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, | Johanson Dielectrics Inc | 501P24NZL3 vs 501E34N393ZL4 |
PH33NPO393Z6G3 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount | Presidio Components Inc | 501P24NZL3 vs PH33NPO393Z6G3 |
501E25N393ZL4 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, | Johanson Dielectrics Inc | 501P24NZL3 vs 501E25N393ZL4 |
501P24N393ZL4 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, | Johanson Dielectrics Inc | 501P24NZL3 vs 501P24N393ZL4 |
501E25NZL4 | CAPACITOR, CERAMIC, 500V, C0G, 0.039uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P24NZL3 vs 501E25NZL4 |
501P45NZL3 | CAPACITOR, CERAMIC, 500V, C0G, 0.039uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P24NZL3 vs 501P45NZL3 |
501E34NZL4 | CAPACITOR, CERAMIC, 500V, C0G, 0.039uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P24NZL3 vs 501E34NZL4 |
501P45NZL4 | CAPACITOR, CERAMIC, 500V, C0G, 0.039uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P24NZL3 vs 501P45NZL4 |
501P45N393ZL4 | Ceramic Capacitor, Ceramic, 500V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Surface Mount, | Johanson Dielectrics Inc | 501P24NZL3 vs 501P45N393ZL4 |