Part Details for 501P22NPL4 by Johanson Dielectrics Inc
Overview of 501P22NPL4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501P22NPL4
501P22NPL4 CAD Models
501P22NPL4 Part Data Attributes
|
501P22NPL4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501P22NPL4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 500V, C0G, 0.39uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.39 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | P | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for 501P22NPL4
This table gives cross-reference parts and alternative options found for 501P22NPL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P22NPL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501E47N394PL4 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501E47N394PL4 |
501P43N394PL4 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501P43N394PL4 |
501P22N394PL3 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501P22N394PL3 |
501E47NPL4 | CAPACITOR, CERAMIC, 500V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P22NPL4 vs 501E47NPL4 |
501E47N394PL3 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501E47N394PL3 |
501P43NPL4 | CAPACITOR, CERAMIC, 500V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P22NPL4 vs 501P43NPL4 |
501E41N394PL4 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501E41N394PL4 |
501E41N394PL3 | Ceramic Capacitor, Ceramic, 500V, 100% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.39uF, Surface Mount, | Johanson Dielectrics Inc | 501P22NPL4 vs 501E41N394PL3 |
501E47NPL3 | CAPACITOR, CERAMIC, 500V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P22NPL4 vs 501E47NPL3 |
501P22NPL3 | CAPACITOR, CERAMIC, 500V, C0G, 0.39uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501P22NPL4 vs 501P22NPL3 |