Datasheets
501P21W245JN3H by: Johanson Dielectrics Inc

Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.4uF,

Part Details for 501P21W245JN3H by Johanson Dielectrics Inc

Overview of 501P21W245JN3H by Johanson Dielectrics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 501P21W245JN3H

501P21W245JN3H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

501P21W245JN3H Part Data Attributes

501P21W245JN3H Johanson Dielectrics Inc
Buy Now Datasheet
Compare Parts:
501P21W245JN3H Johanson Dielectrics Inc Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.4uF,
Part Life Cycle Code Active
Ihs Manufacturer JOHANSON DIELECTRICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 2.4 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.747 mm
JESD-609 Code e0
Length 51.118 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style DIP
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Surface Mount NO
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40)
Terminal Pitch 2.54 mm
Terminal Shape FLAT
Width 12.7 mm

Alternate Parts for 501P21W245JN3H

This table gives cross-reference parts and alternative options found for 501P21W245JN3H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501P21W245JN3H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
501P21W245JN3C Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 2.4uF, Johanson Dielectrics Inc 501P21W245JN3H vs 501P21W245JN3C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501P21W245JN3H by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501P21W245JN3H by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of 501P21W245JN3H would you like to use for your alert(s)?
  • Please alert me when 501P21W245JN3H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501P21W245JN3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501P21W245JN3H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501P21W245JN3H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501P21W245JN3H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501P21W245JN3H by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: