501H47W484MQ4
Description: CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.48 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 501H47W484MQ4 by Advanced Monolythic Ceramics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501H47W484MQ4 by Advanced Monolythic Ceramics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501H47W484MQ4 by Advanced Monolythic Ceramics

501H47W484MQ4
Advanced Monolythic Ceramics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
480000 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
Length
9.4 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Pitch
6.99 mm
Terminal Shape
WIRE
Width
6.86 mm
Want to compare parts?
  1. 501H47W484MQ4
    Advanced Monolythic Ceramics
    CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.48 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501H47W484MQ4 by Advanced Monolythic Ceramics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501H47W484MQ4 by Advanced Monolythic Ceramics

Select Manufacturer
Which Manufacturer of 501H47W484MQ4 would you like to use for your alert(s)?
  • Please alert me when 501H47W484MQ4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501H47W484MQ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501H47W484MQ4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501H47W484MQ4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501H47W484MQ4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501H47W484MQ4 by Advanced Monolythic Ceramics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: