Part Details for 501GILFT by Integrated Device Technology Inc
Overview of 501GILFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
501GILFT | Renesas Electronics Corporation | Loco™ PLL Clock Multiplier | |
MK1575-01GILFTR | Renesas Electronics Corporation | Clock Recovery PLL |
Price & Stock for 501GILFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 7190 |
|
RFQ |
Part Details for 501GILFT
501GILFT CAD Models
501GILFT Part Data Attributes
|
501GILFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
501GILFT
Integrated Device Technology Inc
TSSOP-8, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DVG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 140 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 501GILFT
This table gives cross-reference parts and alternative options found for 501GILFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501GILFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
501GILF | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | 501GILFT vs 501GILF |
501GIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 140MHz, CMOS, PDSO8, 3 MM, MSOP-8 | 501GILFT vs 501GIT |
501GLFT | Integrated Device Technology Inc | Check for Price | TSSOP-8, Reel | 501GILFT vs 501GLFT |
5V40501DVG8 | Integrated Device Technology Inc | Check for Price | Clock Generator, 100MHz, CMOS, PDSO8, 3 MM, ROHS COMPLIANT, MSOP-8 | 501GILFT vs 5V40501DVG8 |
5V40501DVGI8 | Integrated Device Technology Inc | Check for Price | Clock Generator, 90MHz, CMOS, PDSO8, 3 MM, ROHS COMPLIANT, MSOP-8 | 501GILFT vs 5V40501DVGI8 |
501G | Integrated Device Technology Inc | Check for Price | Clock Generator, 160MHz, CMOS, PDSO8, 3 MM, MSOP-8 | 501GILFT vs 501G |