501FCC100M000CAG
Silicon Laboratories Inc
Description: LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4

Overview of 501FCC100M000CAG by Silicon Laboratories Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

CAD Models for 501FCC100M000CAG by Silicon Laboratories Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501FCC100M000CAG by Silicon Laboratories Inc

501FCC100M000CAG
Silicon Laboratories Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON LABORATORIES INC
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE
Fall Time-Max
7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
7 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 501FCC100M000CAG
    Silicon Laboratories Inc
    LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4
    VS

Alternate Parts for 501FCC100M000CAG

This table gives cross-reference parts and alternative options found for 501FCC100M000CAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501FCC100M000CAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501FCC100M000CAFR LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4 Silicon Laboratories Inc 501FCC100M000CAG vs 501FCC100M000CAFR

Related Parts for 501FCC100M000CAG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501FCC100M000CAG by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501FCC100M000CAG by Silicon Laboratories Inc

Select Manufacturer
Which Manufacturer of 501FCC100M000CAG would you like to use for your alert(s)?
  • Please alert me when 501FCC100M000CAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501FCC100M000CAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501FCC100M000CAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501FCC100M000CAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501FCC100M000CAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501FCC100M000CAG by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: