Part Details for 501E41B475MN3 by Johanson Dielectrics Inc
Overview of 501E41B475MN3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501E41B475MN3
501E41B475MN3 CAD Models
501E41B475MN3 Part Data Attributes
|
501E41B475MN3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501E41B475MN3
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BX, 15% TC, 4.7uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 501E41B475MN3
This table gives cross-reference parts and alternative options found for 501E41B475MN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501E41B475MN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501P43BMN4 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501P43BMN4 |
501E41BMN4 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E41BMN4 |
501P21BMN4 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501P21BMN4 |
501E22BMN3 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E22BMN3 |
501E47B475MN3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BX, 15% TC, 4.7uF, Through Hole Mount, | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E47B475MN3 |
501E41BMN3 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E41BMN3 |
501E41B475MN4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BX, 15% TC, 4.7uF, Through Hole Mount, | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E41B475MN4 |
501P21B475MN4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BX, 15% TC, 4.7uF, Through Hole Mount, | Johanson Dielectrics Inc | 501E41B475MN3 vs 501P21B475MN4 |
501E22B475MN4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, BX, 15% TC, 4.7uF, Through Hole Mount, | Johanson Dielectrics Inc | 501E41B475MN3 vs 501E22B475MN4 |
501P21BMN3 | CAPACITOR, CERAMIC, 500V, BX, 4.7uF, THROUGH HOLE MOUNT | Johanson Dielectrics Inc | 501E41B475MN3 vs 501P21BMN3 |