Part Details for 501E28WMJ3 by Johanson Dielectrics Inc
Overview of 501E28WMJ3 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501E28WMJ3
501E28WMJ3 CAD Models
501E28WMJ3 Part Data Attributes
|
501E28WMJ3
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501E28WMJ3
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 501E28WMJ3
This table gives cross-reference parts and alternative options found for 501E28WMJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501E28WMJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501E46WMJ4 | CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E28WMJ3 vs 501E46WMJ4 |
501E46W565MJ4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, | Johanson Dielectrics Inc | 501E28WMJ3 vs 501E46W565MJ4 |
501P01WMJ3 | CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E28WMJ3 vs 501P01WMJ3 |
PS3J2X7R565MC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP | Quantic UTC | 501E28WMJ3 vs PS3J2X7R565MC |
PS3J2X7R565MB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP | Quantic UTC | 501E28WMJ3 vs PS3J2X7R565MB |
501P01WMJ4 | CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E28WMJ3 vs 501P01WMJ4 |
501P01W565MJ4 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, | Johanson Dielectrics Inc | 501E28WMJ3 vs 501P01W565MJ4 |
501E28W565MJ3 | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, | Johanson Dielectrics Inc | 501E28WMJ3 vs 501E28W565MJ3 |
501E28WMJ4 | CAPACITOR, CERAMIC, 500V, X7R, 5.6uF, SURFACE MOUNT | Johanson Dielectrics Inc | 501E28WMJ3 vs 501E28WMJ4 |
PS3J1X7R565MB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 20% +Tol, 20% -Tol, X7R, 15% TC, 5.6uF, Surface Mount, CHIP | Quantic UTC | 501E28WMJ3 vs PS3J1X7R565MB |