Part Details for 501E25W155KN4 by Johanson Dielectrics Inc
Overview of 501E25W155KN4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501E25W155KN4
501E25W155KN4 CAD Models
501E25W155KN4 Part Data Attributes
|
501E25W155KN4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
501E25W155KN4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | FLAT |
Alternate Parts for 501E25W155KN4
This table gives cross-reference parts and alternative options found for 501E25W155KN4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501E25W155KN4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CH797C155KA80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH797C155KA80A0 |
CH527C155KA80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH527C155KA80A0 |
CH887C155KA80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH887C155KA80A0 |
CH517C155KG30A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH517C155KG30A0 |
CH877C155KG30A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH877C155KG30A0 |
CH527C155KG30A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH527C155KG30A0 |
CH797C155KG80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH797C155KG80A0 |
CH747C155KG80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH747C155KG80A0 |
CH517C155KG80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH517C155KG80A0 |
CH827C155KG80A0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Through Hole Mount, DIP | 501E25W155KN4 vs CH827C155KG80A0 |