Part Details for 501DBM100M000CAF by Silicon Laboratories Inc
Overview of 501DBM100M000CAF by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501DBM100M000CAF
501DBM100M000CAF CAD Models
501DBM100M000CAF Part Data Attributes
|
501DBM100M000CAF
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
501DBM100M000CAF
Silicon Laboratories Inc
LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 1.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 1.6 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 501DBM100M000CAF
This table gives cross-reference parts and alternative options found for 501DBM100M000CAF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501DBM100M000CAF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501DBM100M000CAG | LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4 | Silicon Laboratories Inc | 501DBM100M000CAF vs 501DBM100M000CAG |
501DBM100M000CAGR | LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4 | Silicon Laboratories Inc | 501DBM100M000CAF vs 501DBM100M000CAGR |