Part Details for 501CHB4R7BS2LROHS by EXXELIA Group
Overview of 501CHB4R7BS2LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB4R7BS2LROHS
501CHB4R7BS2LROHS CAD Models
501CHB4R7BS2LROHS Part Data Attributes
|
501CHB4R7BS2LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB4R7BS2LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB4R7BS2LROHS
This table gives cross-reference parts and alternative options found for 501CHB4R7BS2LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB4R7BS2LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB4R7BC5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BC5EROHS |
501CHB4R7B5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7B5ROHS |
501CHB4R7BC1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BC1E-ROHS |
501CHB4R7B5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7B5LEROHS |
501CHB4R7BS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BS5LXROHS |
501CHB4R7B5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7B5XROHS |
501CHB4R7B7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7B7LXROHS |
501CHB4R7BS1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BS1LE-ROHS |
501CHB4R7BC7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BC7LROHS |
501CHB4R7BC5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7BS2LROHS vs 501CHB4R7BC5LXROHS |