Part Details for 501CHB4R7B2XROHS by EXXELIA Group
Overview of 501CHB4R7B2XROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB4R7B2XROHS
501CHB4R7B2XROHS CAD Models
501CHB4R7B2XROHS Part Data Attributes
|
501CHB4R7B2XROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB4R7B2XROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB4R7B2XROHS
This table gives cross-reference parts and alternative options found for 501CHB4R7B2XROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB4R7B2XROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB4R7BC2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7BC2EROHS |
501CHB4R7BC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7BC5LROHS |
501CHB4R7B7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B7LXROHS |
501CHB4R7BC5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7BC5EROHS |
501CHB4R7B7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B7LEROHS |
501CHB4R7B5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B5LEROHS |
501CHB4R7B1ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B1ROHS |
501CHB4R7B7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B7XROHS |
501CHB4R7B2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7B2LXROHS |
501CHB4R7BS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.1277% +Tol, 2.1277% -Tol, CH, 100ppm/Cel TC, 0.0000047uF, 1111, | EXXELIA Group | 501CHB4R7B2XROHS vs 501CHB4R7BS5LXROHS |