Part Details for 501CHB3R6AC1EROHS by EXXELIA Group
Overview of 501CHB3R6AC1EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB3R6AC1EROHS
501CHB3R6AC1EROHS CAD Models
501CHB3R6AC1EROHS Part Data Attributes
|
501CHB3R6AC1EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB3R6AC1EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3889% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 1.3889% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB3R6AC1EROHS
This table gives cross-reference parts and alternative options found for 501CHB3R6AC1EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB3R6AC1EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB3R6A7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6A7LXROHS |
501CHB3R6AC2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AC2ROHS |
501CHB3R6AC5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AC5ROHS |
501CHB3R6AS2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AS2LEROHS |
501CHB3R6AS5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AS5ROHS |
501CHB3R6A5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6A5ROHS |
501CHB3R6A5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6A5EROHS |
501CHB3R6AC7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AC7LXROHS |
501CHB3R6AS2XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6AS2XROHS |
501CHB3R6A2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 1.3889% +Tol, 1.3889% -Tol, CH, 100ppm/Cel TC, 0.0000036uF, 1111, | EXXELIA Group | 501CHB3R6AC1EROHS vs 501CHB3R6A2EROHS |