Part Details for 501CHB300G5ROHS by EXXELIA Group
Overview of 501CHB300G5ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB300G5ROHS
501CHB300G5ROHS CAD Models
501CHB300G5ROHS Part Data Attributes
|
501CHB300G5ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB300G5ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB300G5ROHS
This table gives cross-reference parts and alternative options found for 501CHB300G5ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB300G5ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB300G7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300G7EROHS |
501CHB300GC2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC2LROHS |
501CHB300GC2EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC2EROHS |
501CHB300GC7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC7ROHS |
501CHB300GC7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC7LROHS |
501CHB300GS2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GS2LXROHS |
501CHB300GC2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC2LEROHS |
501CHB300G5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300G5LXROHS |
501CHB300GC2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GC2LXROHS |
501CHB300GS5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 2% +Tol, 2% -Tol, CH, 100ppm/Cel TC, 0.00003uF, 1111, | EXXELIA Group | 501CHB300G5ROHS vs 501CHB300GS5LEROHS |