Part Details for 501CHB2R7D5ROHS by EXXELIA Group
Overview of 501CHB2R7D5ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB2R7D5ROHS
501CHB2R7D5ROHS CAD Models
501CHB2R7D5ROHS Part Data Attributes
|
501CHB2R7D5ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB2R7D5ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 18.5185% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 18.5185% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB2R7D5ROHS
This table gives cross-reference parts and alternative options found for 501CHB2R7D5ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB2R7D5ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB2R7DS1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DS1LE-ROHS |
501CHB2R7DC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DC5LROHS |
501CHB2R7DS2ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DS2ROHS |
501CHB2R7DC7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DC7XROHS |
501CHB2R7D5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7D5LXROHS |
501CHB2R7DC1LX-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DC1LX-ROHS |
501CHB2R7DC7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DC7LXROHS |
501CHB2R7DS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7DS1X-ROHS |
501CHB2R7D1EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7D1EROHS |
501CHB2R7D7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 18.5185% +Tol, 18.5185% -Tol, CH, 100ppm/Cel TC, 0.0000027uF, 1111, | EXXELIA Group | 501CHB2R7D5ROHS vs 501CHB2R7D7XROHS |