Part Details for 501CHB2R4B7LROHS by EXXELIA Group
Overview of 501CHB2R4B7LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB2R4B7LROHS
501CHB2R4B7LROHS CAD Models
501CHB2R4B7LROHS Part Data Attributes
|
501CHB2R4B7LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB2R4B7LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.1667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 4.1667% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 501CHB2R4B7LROHS
This table gives cross-reference parts and alternative options found for 501CHB2R4B7LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB2R4B7LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB2R4BC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4BC1LE-ROHS |
501CHB2R4BS5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4BS5XROHS |
501CHB2R4B2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4B2LXROHS |
501CHB2R4B5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4B5LEROHS |
501CHB2R4B7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4B7EROHS |
501CHB2R4B1LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4B1LXROHS |
501CHB2R4BS7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4BS7EROHS |
501CHB2R4B7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4B7LEROHS |
501CHB2R4BS2LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4BS2LROHS |
501CHB2R4BC7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.1667% +Tol, 4.1667% -Tol, CH, 100ppm/Cel TC, 0.0000024uF, 1111, | EXXELIA Group | 501CHB2R4B7LROHS vs 501CHB2R4BC7XROHS |