Part Details for 501CHB270JC7LXROHS by EXXELIA Group
Overview of 501CHB270JC7LXROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB270JC7LXROHS
501CHB270JC7LXROHS CAD Models
501CHB270JC7LXROHS Part Data Attributes
|
501CHB270JC7LXROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB270JC7LXROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | NO | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Terminal Shape | WIRE | |
Width | 2.8 mm |
Alternate Parts for 501CHB270JC7LXROHS
This table gives cross-reference parts and alternative options found for 501CHB270JC7LXROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB270JC7LXROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB270JS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JS5LXROHS |
501CHB270J5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270J5XROHS |
501CHB270J7EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270J7EROHS |
501CHB270J2LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270J2LEROHS |
501CHB270JS7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JS7LXROHS |
501CHB270JS2XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JS2XROHS |
501CHB270JS2LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JS2LXROHS |
501CHB270JC7XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JC7XROHS |
501CHB270JS5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JS5LROHS |
501CHB270JC5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000027uF, 1111, | EXXELIA Group | 501CHB270JC7LXROHS vs 501CHB270JC5LXROHS |