Part Details for 501CHB1R3BS1X-ROHS by EXXELIA Group
Overview of 501CHB1R3BS1X-ROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Part Details for 501CHB1R3BS1X-ROHS
501CHB1R3BS1X-ROHS CAD Models
501CHB1R3BS1X-ROHS Part Data Attributes
|
501CHB1R3BS1X-ROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB1R3BS1X-ROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.8 mm |
Alternate Parts for 501CHB1R3BS1X-ROHS
This table gives cross-reference parts and alternative options found for 501CHB1R3BS1X-ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB1R3BS1X-ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB1R3BC7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BC7ROHS |
501CHB1R3BS5EROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BS5EROHS |
501CHB1R3BC5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BC5XROHS |
501CHB1R3B1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3B1LEROHS |
501CHB1R3BC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BC5LROHS |
501CHB1R3BS5XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BS5XROHS |
501CHB1R3BS1E-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3BS1E-ROHS |
501CHB1R3B1LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3B1LROHS |
501CHB1R3B1LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3B1LXROHS |
501CHB1R3B5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 7.6923% +Tol, 7.6923% -Tol, CH, 100ppm/Cel TC, 0.0000013uF, 1111, | EXXELIA Group | 501CHB1R3BS1X-ROHS vs 501CHB1R3B5LEROHS |