501CHB1R1AS5LEROHS
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111,

Overview of 501CHB1R1AS5LEROHS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501CHB1R1AS5LEROHS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501CHB1R1AS5LEROHS by EXXELIA Group

501CHB1R1AS5LEROHS
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.6 mm
JESD-609 Code
e3
Length
2.8 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
4.5455%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
TR
Positive Tolerance
4.5455%
Rated (DC) Voltage (URdc)
500 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
CH
Temperature Coefficient
100ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
FLAT
Width
2.8 mm
Want to compare parts?
  1. 501CHB1R1AS5LEROHS
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111,
    VS

Alternate Parts for 501CHB1R1AS5LEROHS

This table gives cross-reference parts and alternative options found for 501CHB1R1AS5LEROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB1R1AS5LEROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
501CHB1R1AC7LEROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AC7LEROHS
501CHB1R1AS7XROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AS7XROHS
501CHB1R1AS1X-ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AS1X-ROHS
501CHB1R1AC5ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AC5ROHS
501CHB1R1AS5LROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AS5LROHS
501CHB1R1AS1LX-ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AS1LX-ROHS
501CHB1R1AC2ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AC2ROHS
501CHB1R1A1ROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1A1ROHS
501CHB1R1AC2LEROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AC2LEROHS
501CHB1R1AS2LROHS Ceramic Capacitor, Multilayer, Ceramic, 500V, 4.5455% +Tol, 4.5455% -Tol, CH, 100ppm/Cel TC, 0.0000011uF, 1111, EXXELIA Group 501CHB1R1AS5LEROHS vs 501CHB1R1AS2LROHS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501CHB1R1AS5LEROHS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501CHB1R1AS5LEROHS by EXXELIA Group

Select Manufacturer
Which Manufacturer of 501CHB1R1AS5LEROHS would you like to use for your alert(s)?
  • Please alert me when 501CHB1R1AS5LEROHS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501CHB1R1AS5LEROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501CHB1R1AS5LEROHS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501CHB1R1AS5LEROHS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501CHB1R1AS5LEROHS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501CHB1R1AS5LEROHS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: