Part Details for 501CHB180JS5LROHS by EXXELIA Group
Overview of 501CHB180JS5LROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB180JS5LROHS
501CHB180JS5LROHS CAD Models
501CHB180JS5LROHS Part Data Attributes
|
501CHB180JS5LROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB180JS5LROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB180JS5LROHS
This table gives cross-reference parts and alternative options found for 501CHB180JS5LROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB180JS5LROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB180JS1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JS1LE-ROHS |
501CHB180JS5ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JS5ROHS |
501CHB180J7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180J7LEROHS |
501CHB180JS5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JS5LXROHS |
501CHB180JC1LE-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JC1LE-ROHS |
501CHB180J1LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180J1LEROHS |
501CHB180JS7ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JS7ROHS |
501CHB180J5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180J5LEROHS |
501CHB180JS1X-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JS1X-ROHS |
501CHB180JC5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, CH, 100ppm/Cel TC, 0.000018uF, 1111, | EXXELIA Group | 501CHB180JS5LROHS vs 501CHB180JC5LEROHS |