Datasheets
501CHB150JCX by: EXXELIA Group

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111,

Part Details for 501CHB150JCX by EXXELIA Group

Overview of 501CHB150JCX by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for 501CHB150JCX

501CHB150JCX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

501CHB150JCX Part Data Attributes

501CHB150JCX EXXELIA Group
Buy Now Datasheet
Compare Parts:
501CHB150JCX EXXELIA Group Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 1111
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.6 mm
Length 2.8 mm
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 500 V
Size Code 1111
Temperature Characteristics Code P100
Temperature Coefficient 100ppm/Cel ppm/°C
Width 2.8 mm

Alternate Parts for 501CHB150JCX

This table gives cross-reference parts and alternative options found for 501CHB150JCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB150JCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
501CHB150JCLX Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111, EXXELIA Group 501CHB150JCX vs 501CHB150JCLX
501CHB150JCE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111, EXXELIA Group 501CHB150JCX vs 501CHB150JCE
501CHB150JS Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111, EXXELIA Group 501CHB150JCX vs 501CHB150JS
501CHB150JSLX Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111, EXXELIA Group 501CHB150JCX vs 501CHB150JSLX
501CHB150JCLE Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, P100, 100ppm/Cel TC, 0.000015uF, 1111, EXXELIA Group 501CHB150JCX vs 501CHB150JCLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501CHB150JCX by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501CHB150JCX by EXXELIA Group

Select Manufacturer
Which Manufacturer of 501CHB150JCX would you like to use for your alert(s)?
  • Please alert me when 501CHB150JCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501CHB150JCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501CHB150JCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501CHB150JCX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501CHB150JCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501CHB150JCX by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: