Part Details for 501CHB120KCE by EXXELIA Group
Overview of 501CHB120KCE by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB120KCE
501CHB120KCE CAD Models
501CHB120KCE Part Data Attributes
|
501CHB120KCE
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB120KCE
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Temperature Characteristics Code | P100 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Width | 2.8 mm |
Alternate Parts for 501CHB120KCE
This table gives cross-reference parts and alternative options found for 501CHB120KCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB120KCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB120KCX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KCX |
501CHB120KSE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KSE |
501CHB120KC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KC |
501CHB120KSL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KSL |
501CHB120KCLX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KCLX |
501CHB120KSLX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KSLX |
501CHB120KSLE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, P100, 100ppm/Cel TC, 0.000012uF, 1111, | EXXELIA Group | 501CHB120KCE vs 501CHB120KSLE |