Part Details for 501CHB0R7C1EROHS by EXXELIA Group
Overview of 501CHB0R7C1EROHS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 501CHB0R7C1EROHS
501CHB0R7C1EROHS CAD Models
501CHB0R7C1EROHS Part Data Attributes
|
501CHB0R7C1EROHS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
501CHB0R7C1EROHS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
Length | 2.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 35.7143% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 35.7143% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | CH | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 2.8 mm |
Alternate Parts for 501CHB0R7C1EROHS
This table gives cross-reference parts and alternative options found for 501CHB0R7C1EROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CHB0R7C1EROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CHB0R7CS5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7CS5LROHS |
501CHB0R7C1LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7C1LXROHS |
501CHB0R7C7LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7C7LEROHS |
501CHB0R7CC5LEROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7CC5LEROHS |
501CHB0R7C7LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7C7LXROHS |
501CHB0R7C1XROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7C1XROHS |
501CHB0R7C7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7C7LROHS |
501CHB0R7CC5LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7CC5LROHS |
501CHB0R7CS7LROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7CS7LROHS |
501CHB0R7CC5LXROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 35.7143% +Tol, 35.7143% -Tol, CH, 100ppm/Cel TC, 0.0000007uF, 1111, | EXXELIA Group | 501CHB0R7C1EROHS vs 501CHB0R7CC5LXROHS |