Part Details for 501CCH100M000BAFR by Silicon Laboratories Inc
Overview of 501CCH100M000BAFR by Silicon Laboratories Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 501CCH100M000BAFR
501CCH100M000BAFR CAD Models
501CCH100M000BAFR Part Data Attributes
|
501CCH100M000BAFR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
501CCH100M000BAFR
Silicon Laboratories Inc
LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 1.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 1.6 ns | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 501CCH100M000BAFR
This table gives cross-reference parts and alternative options found for 501CCH100M000BAFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501CCH100M000BAFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
501CCH100M000BAG | LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4 | Silicon Laboratories Inc | 501CCH100M000BAFR vs 501CCH100M000BAG |
501CCH100M000BAGR | LVCMOS Output Clock Oscillator, 100MHz Nom, DFN-4 | Silicon Laboratories Inc | 501CCH100M000BAFR vs 501CCH100M000BAGR |