501C2225B433KN
Metuchen Capacitors Inc
Description: Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225,

Overview of 501C2225B433KN by Metuchen Capacitors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 501C2225B433KN by Metuchen Capacitors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 501C2225B433KN by Metuchen Capacitors Inc

501C2225B433KN
Metuchen Capacitors Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
METUCHEN CAPACITORS INC
Package Description
, 2225
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.043 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Case Sizes Available On Request
Dielectric Material
CERAMIC
Height
3.81 mm
Length
5.59 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
500 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
6.35 mm
Want to compare parts?
  1. 501C2225B433KN
    Metuchen Capacitors Inc
    Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225,
    VS

Alternate Parts for 501C2225B433KN

This table gives cross-reference parts and alternative options found for 501C2225B433KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501C2225B433KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225B433K501PX150HT-HK Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501PX150HT-HK
2225B433K501CX150T Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501CX150T
2225B433K501DX150HW-HS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501DX150HW-HS
2225B433K501PX150HW-HS Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501PX150HW-HS
2225B433K501YX150WM Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501YX150WM
2225B433K501CX150W Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501CX150W
2225B433K501PX150T Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501PX150T
2225B433K501SX150W Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501SX150W
2225B433K501NX150T Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501NX150T
2225B433K501DX150HT-HK Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.043uF, 2225, Knowles Capacitors 501C2225B433KN vs 2225B433K501DX150HT-HK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501C2225B433KN by Metuchen Capacitors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501C2225B433KN by Metuchen Capacitors Inc

Select Manufacturer
Which Manufacturer of 501C2225B433KN would you like to use for your alert(s)?
  • Please alert me when 501C2225B433KN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 501C2225B433KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501C2225B433KN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 501C2225B433KN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501C2225B433KN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501C2225B433KN by Metuchen Capacitors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: