Part Details for 5019D3318-9 by TE Connectivity
Overview of 5019D3318-9 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019D3318-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M2230
|
Newark | 5019D3318-9 |Raychem Te Connectivity 5019D3318-9 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$3.9200 | Buy Now |
|
Onlinecomponents.com | 5019D3318-9 RoHS: Compliant | 0 |
|
$3.9100 / $11.0000 | Buy Now |
DISTI #
RYC5019D3318-9
|
Interstate Connecting Components | 420051-000 4-1193164-9 | 0 |
|
$4.4938 | Buy Now |
DISTI #
000000000001119880
|
Sager | TE Connectivity 5019D3318-9 Min Qty: 1 | 0 |
|
$4.2700 / $5.3400 | Buy Now |
|
Master Electronics | 5019D3318-9 RoHS: Compliant | 0 |
|
$3.9100 / $11.0000 | Buy Now |
Part Details for 5019D3318-9
5019D3318-9 CAD Models
5019D3318-9 Part Data Attributes:
|
5019D3318-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5019D3318-9
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL CABLE | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 4.45 mm | |
Jacket Material | THERMORAD S | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |