Part Details for 50199 by Qoltec
Overview of 50199 by Qoltec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50199
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QS-50199
|
TME | Plug socket strip: protective, Sockets: 6, 230VAC, 10A, grey, 5m Min Qty: 1 | 5 |
|
$13.0200 / $14.8800 | Buy Now |