Part Details for 501972 (ALTERNATE: 501972) by RS Pro
Overview of 501972 (ALTERNATE: 501972) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 501972 (ALTERNATE: 501972)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70639276
|
RS | End Stop for Use with Top Hat DIN Rail L: 50 mm, W: 9.5 mm, H: 44 mm | RS PRO 501972 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 64 |
|
$1.6200 | Buy Now |