Part Details for 5019530505 by Molex
Overview of 5019530505 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 5019530505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5019530505CT-ND
|
DigiKey | CONN HEADER SMD R/A 5POS 1MM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8947 In Stock |
|
$0.4653 / $1.0400 | Buy Now |
DISTI #
5019530505
|
Avnet Americas | 1.0 WB 1ROW RA WAFER ASSY Au Plt EMB PKG - Bulk (Alt: 5019530505) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6308 | Buy Now |
DISTI #
V99:2348_18247980
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1741 | Americas - 9887 |
|
$0.4170 / $0.7335 | Buy Now |
DISTI #
25907283
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder RA Side Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1741 | Americas - 9887 |
|
$0.7335 | Buy Now |
DISTI #
5019530505
|
Avnet Americas | 1.0 WB 1ROW RA WAFER ASSY Au Plt EMB PKG - Bulk (Alt: 5019530505) RoHS: Compliant Min Qty: 10400 Package Multiple: 10400 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6308 | Buy Now |
DISTI #
MX-501953-0505
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 5, SMT, 50V, 1A Min Qty: 1300 | 0 |
|
$1.0300 | RFQ |
DISTI #
SMC-5019530505
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2127 | 1146 |
|
RFQ |
Part Details for 5019530505
5019530505 CAD Models
5019530505 Part Data Attributes:
|
5019530505
Molex
Buy Now
Datasheet
|
Compare Parts:
5019530505
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |