-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC VERT 50POS 0.50MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6652CT-ND
|
DigiKey | CONN FFC VERT 50POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13924 In Stock |
|
$1.0198 / $2.3600 | Buy Now |
DISTI #
58R1260
|
Avnet Americas | FFC/FPC Connector Socket 50 Position 0.5 mm Solder Straight Surface Mount Emboss T/R - Product that comes on tape, but is not reeled (Alt: 58R1260) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 35 Partner Stock |
|
RFQ | |
DISTI #
5019515000
|
Avnet Americas | FFC/FPC Connector Socket 50 Position 0.5 mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019515000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9082 / $1.0652 | Buy Now |
DISTI #
V72:2272_06576866
|
Arrow Electronics | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2128 Container: Cut Strips | Americas - 3192 |
|
$1.0625 / $1.5369 | Buy Now |
DISTI #
77310823
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 40000 |
|
$1.0500 | Buy Now |
DISTI #
16857742
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 12000 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
67375094
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 10000 |
|
$1.0700 / $1.1500 | Buy Now |
DISTI #
83679089
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2128 | Americas - 3192 |
|
$1.5369 | Buy Now |
DISTI #
65148540
|
Verical | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 2201 | Americas - 2904 |
|
$1.1308 / $1.4741 | Buy Now |
DISTI #
501951-5000
|
TTI | FFC & FPC Connectors 50C .5FFC/FPC CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.9800 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019515000
Molex
Buy Now
Datasheet
|
Compare Parts:
5019515000
Molex
CONN FFC VERT 50POS 0.50MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5019515000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019515000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5019515010 | CONN FFC/FPC 50POS .5MM SMD VERT | Molex | 5019515000 vs 5019515010 |
05019515010 | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 5019515000 vs 05019515010 |
51374-5072 | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 5019515000 vs 51374-5072 |
501951-5010 | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT | Molex | 5019515000 vs 501951-5010 |
501951-5000 | Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Molex | 5019515000 vs 501951-5000 |