Part Details for 5019514030 by Molex
Overview of 5019514030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019514030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5019514030CT-ND
|
DigiKey | CONN FFC VERT 40POS 0.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4227 In Stock |
|
$1.1108 / $2.2500 | Buy Now |
DISTI #
5019514030
|
Avnet Americas | Connector FFC/FPC Socket 40 Position 0.5mm Solder Straight Through Hole Emboss T/R - Tape and Reel (Alt: 5019514030) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4719 | Buy Now |
DISTI #
5019514030
|
Avnet Americas | Connector FFC/FPC Socket 40 Position 0.5mm Solder Straight Through Hole Emboss T/R - Tape and Reel (Alt: 5019514030) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4719 | Buy Now |
DISTI #
5019514030
|
Avnet Asia | Conn FFC/FPC SKT 40 POS 0.5mm Solder ST SMD Emboss T/R (Alt: 5019514030) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 5019514030
5019514030 CAD Models
5019514030 Part Data Attributes:
|
5019514030
Molex
Buy Now
Datasheet
|
Compare Parts:
5019514030
Molex
FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Straight, 0.020 inch Pitch, Surface Mount Terminal, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.177 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.898 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.020 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.7 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.039 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 5019514030
This table gives cross-reference parts and alternative options found for 5019514030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5019514030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1020-09-40VBT1A-R | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | 5019514030 vs DS1020-09-40VBT1A-R |
DS1020-09-40VBT1B-R | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, | Ningbo connfly electronic CO LTD | 5019514030 vs DS1020-09-40VBT1B-R |
FH63S-40S-0.5SH | FFC/FPC Connector, 40 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Locking, Gray Insulator, | Hirose Electric Co Ltd | 5019514030 vs FH63S-40S-0.5SH |