Part Details for 5019513830 by Molex
Overview of 5019513830 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019513830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019513830TR-ND
|
DigiKey | Easy-On FFC/FPC Connector, 0.50m Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$1.2200 / $1.3000 | Buy Now |
DISTI #
23-5019513830CT-ND
|
DigiKey | CONN FFC VERT 38POS 0.5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$2.6000 | Buy Now |
DISTI #
5019513830
|
Avnet Americas | Connector FFC/FPC Socket 38 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019513830) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9915 | Buy Now |
DISTI #
C1S549804291372
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 12000 |
|
$1.0100 / $1.2900 | Buy Now |
Part Details for 5019513830
5019513830 CAD Models
5019513830 Part Data Attributes
|
5019513830
Molex
Buy Now
Datasheet
|
Compare Parts:
5019513830
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |