-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN FFC VERT 30POS 0.50MM SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11108CT-ND
|
DigiKey | CONN FFC VERT 30POS 0.5MM SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10733 In Stock |
|
$0.8475 / $2.2700 | Buy Now |
DISTI #
65759257
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 88000 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
22293965
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 68000 |
|
$1.0300 / $1.1100 | Buy Now |
DISTI #
60910553
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 1801 | Americas - 1571 |
|
$1.6393 / $1.9171 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21112 |
|
RFQ | |
DISTI #
5019513010
|
Avnet Abacus | Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019513010) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
5019513010
|
Avnet Abacus | Conn FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5019513010) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | 0.50mm (.020") Pitch Easy-On FFC/FPC Connector, Vertical, SMT, Gold Plating, 30Circuits | CONN FFC VERT 30POS 0.50MM SMD | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019513010
Molex
Buy Now
Datasheet
|
Compare Parts:
5019513010
Molex
CONN FFC VERT 30POS 0.50MM SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.177 inch | |
Body Depth | 0.181 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8956 mm | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |