Part Details for 5019511850 by Molex
Overview of 5019511850 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019511850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5019511850-ND
|
DigiKey | 0.5 FPC HSG ASSY EASYONST18CKTEM Min Qty: 12000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7634 | Buy Now |
DISTI #
5019511850
|
Avnet Americas | 0.5 FPC HSG ASSY EASYONST18CKTEMBSTPPKG - Tape and Reel (Alt: 5019511850) Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6395 | Buy Now |
DISTI #
MOL501951-1850
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL501951-1850 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 5019511850
5019511850 CAD Models
5019511850 Part Data Attributes
|
5019511850
Molex
Buy Now
Datasheet
|
Compare Parts:
5019511850
Molex
FFC/FPC Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |