Part Details for 5019511550 by Molex
Overview of 5019511550 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019511550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019511550-ND
|
DigiKey | Easy-On FFC/FPC Connector, 0.50m Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.5700 / $0.5900 | Buy Now |
DISTI #
23-5019511550CT-ND
|
DigiKey | CONN FFC FPC VERT 15POS 0.5MM RA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$1.1700 | Buy Now |
DISTI #
5019511550
|
Avnet Americas | Connector FFC/FPC Socket 15 Position 0.5mm Solder Straight Surface Mount Emboss T/R - Tape and Reel (Alt: 5019511550) Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7134 | Buy Now |
DISTI #
MOL501951-1550
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL501951-1550 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 5019511550
5019511550 CAD Models
5019511550 Part Data Attributes
|
5019511550
Molex
Buy Now
Datasheet
|
Compare Parts:
5019511550
Molex
FFC/FPC Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |