Part Details for 5019511430 by Molex
Overview of 5019511430 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019511430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5019511430-ND
|
DigiKey | Easy-On FFC/FPC Connector, 0.50m Min Qty: 2000 Container: Bulk MARKETPLACE PRODUCT |
11800 In Stock |
|
$0.7200 | Buy Now |
DISTI #
23-5019511430CT-ND
|
DigiKey | CONN FFC VERT 14POS 0.5MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5900 | Buy Now |
DISTI #
5019511430
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 14 Contacts, Receptacle, Easy-On 501951, Surface Mount - Tape and Reel (Alt: 5019511430) Min Qty: 12000 Package Multiple: 12000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.6076 | Buy Now |
DISTI #
000000000006387246
|
Sager | Molex 0.5 FPC Hsg Assy EasyOnST14CktEmbsTpPkg Min Qty: 12000 | 0 |
|
$0.9625 | Buy Now |
DISTI #
C1S549804291284
|
Chip1Stop | Connector FFC-FPC RoHS: Compliant | 200 |
|
$0.6870 | Buy Now |
Part Details for 5019511430
5019511430 CAD Models
5019511430 Part Data Attributes
|
5019511430
Molex
Buy Now
Datasheet
|
Compare Parts:
5019511430
Molex
FFC/FPC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |