Part Details for 5019510450 by Molex
Overview of 5019510450 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019510450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5019510450CT-ND
|
DigiKey | CONN FFC FPC VERT 4POS 0.5MM R/A Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3029 | Buy Now |
DISTI #
5019510450
|
Avnet Americas | Connector FFC/FPC SKT 4 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 5019510450) Min Qty: 16000 Package Multiple: 16000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2717 | Buy Now |
DISTI #
000000000006138289
|
Sager | FFC & FPC Connectors 0.5 FPC Hsg Assy EasyOnST4CktEmbsTpPkg Min Qty: 16000 | 0 |
|
$0.3056 | Buy Now |
Part Details for 5019510450
5019510450 CAD Models
5019510450 Part Data Attributes
|
5019510450
Molex
Buy Now
Datasheet
|
Compare Parts:
5019510450
Molex
FFC/FPC Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |