-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8565
|
Newark | 0.5 Fpc Hsg Assy Easyonst55Cktembstppkg |Molex 501951-5550 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 / $2.8000 | Buy Now |
DISTI #
5019515550
|
Avnet Americas | Connector FFC/FPC Socket 55 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019515550) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9972 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
16000 Partner Stock |
|
$1.3300 / $1.5800 | Buy Now |
DISTI #
65760801
|
Verical | Conn FFC/FPC Connector SKT 55 POS 0.5mm Solder ST SMD T/R Min Qty: 2000 Package Multiple: 2000 | Americas - 16000 |
|
$1.4200 / $1.5100 | Buy Now |
DISTI #
5019515550
|
Avnet Americas | Connector FFC/FPC Socket 55 Position 0.5mm Solder Straight Surface Mount Embossed T/R - Tape and Reel (Alt: 5019515550) Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.9972 | Buy Now |
DISTI #
Molex 501951-5550
|
PEI Genesis | FFC/FPC Connector Contact | 16000 |
|
Buy Now | |
DISTI #
4250384
|
Farnell | RoHS: Compliant Min Qty: 25 Container: Each | 0 |
|
$3.7446 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16000 Partner Stock |
|
$1.3300 / $1.5800 | Buy Now |
DISTI #
10191134
|
TestEquity LLC | Molex 501951-5550 05 FPC Hsg Assembly, Easyonst55 Circuit, EMBST Pkg | 16000 |
|
$1.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-5550
Molex
Buy Now
|
Compare Parts:
501951-5550
Molex
|
Samacsys Manufacturer | Molex |