-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL5050-223MEC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
SER8050-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, Ferrite-Core, 3335, | |
XAL5050-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH6236
|
Newark | 0.5 Fpc Hsg Assy Easyonst50Cktembstppkg |Molex 501951-5050 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 | Buy Now |
DISTI #
5019515050
|
Avnet Americas | Connector FFC/FPC SKT 50 Position 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: 5019515050) Min Qty: 6000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.7285 | Buy Now |
DISTI #
538-501951-5050
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg Eas yOnST50CktEmbsTpPkg RoHS: Compliant | 0 |
|
$0.8800 | Order Now |
DISTI #
MOL501951-5050
|
Heilind Electronics | 0.5 FPC Hsg Assy EasyOnST50Ckt | Americas - 0 in Stock |
|
$0.9277 / $0.9885 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0500 / $1.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-5050
Molex
Buy Now
|
Compare Parts:
501951-5050
Molex
|
Samacsys Manufacturer | Molex |