-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T4827
|
Newark | Ffc/Fpc Board Connector, Easy-On Series, Surface Mount, Receptacle, 50, 0.5 Mm Rohs Compliant: Yes |Molex 501951-5010 (Alternate Part Number: 822350565233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5363 |
|
$1.8200 / $2.3000 | Buy Now |
DISTI #
44AJ7722
|
Newark | 0.5 Fpc Hsg Assy Easyonst50Cktembstppkg |Molex 501951-5010 (Alternate Part Number: 822350565233 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8900 | Buy Now |
DISTI #
538-501951-5010
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC Hsg Assy Eas syOnST50CktEmbsTpPkg RoHS: Compliant | 3124 |
|
$1.5200 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant |
32000 Partner Stock |
|
$1.2800 / $1.3800 | Buy Now |
DISTI #
501951-5010
|
TTI | FFC & FPC Connectors 0.5 FPC Hsg Assy Eas syOnST50CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
MX-501951-5010
|
TME | Connector: FFC/FPC, vertical, PIN: 50, ZIF, SMT, V-Flip, 50V, 400mA Min Qty: 1 | 1815 |
|
$1.5900 / $2.2700 | Buy Now |
DISTI #
Molex 501951-5010
|
PEI Genesis | FFC/FPC Connector Contact | 44000 |
|
Buy Now | |
DISTI #
2060697
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 50POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5363 |
|
$1.4032 / $2.3337 | Buy Now |
DISTI #
4231576
|
Farnell | FPC CONN, RCPT, 50POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 2000 Lead time: 1 Weeks, 2 Days Container: Each | 12000 |
|
$1.6291 | Buy Now |
DISTI #
2060697
|
Farnell | CONNECTOR, FFC/FPC, 50POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 2 Days Container: Cut Tape | 5363 |
|
$1.5414 / $2.4687 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-5010
Molex
Buy Now
Datasheet
|
Compare Parts:
501951-5010
Molex
Card Edge Connector, 50 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.177 inch | |
Body Depth | 0.181 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8956 mm | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |