-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLF 4500L | Coilcraft Inc | Common mode filter, data line, 4 line, RoHS | |
TTDLF 4500LC | Coilcraft Inc | Filter, data line, SMT, RoHS | |
PDLF4500LC | Coilcraft Inc | Data Line Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8106
|
Newark | Conn, Ffc/Fpc, Rcpt, 45Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 501951-4500 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$1.1100 / $1.2600 | Buy Now |
DISTI #
26AK4291
|
Newark | Conn, Ffc/Fpc, Rcpt, 45Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 501951-4500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3972 |
|
$1.5000 / $2.2000 | Buy Now |
DISTI #
58R1259
|
Newark | 0.5 Fpc Hsgassye/Ostr45Cktembstppkg Rohs Compliant: Yes |Molex 501951-4500 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
538-501951-4500
|
Mouser Electronics | FFC & FPC Connectors 45C .5FPC HSG ASSY RoHS: Compliant | 6370 |
|
$0.9570 / $2.0800 | Buy Now |
DISTI #
71464454
|
RS | 0.5 FPC HsgAssyE/OStr45CktEmbsTpPkg | Molex Incorporated 501951-4500 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3100 / $1.8700 | RFQ |
DISTI #
MOL501951-4500
|
Heilind Electronics | 0.5 FPC HSGASSYE/OSTR45CKTEMB TPPKG | Americas - 0 in Stock |
|
$1.0731 / $1.1436 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 45 POS 0.5mm Solder ST SMD T/R RoHS: Compliant | 0 |
|
$1.2200 / $1.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501951-4500
Molex
Buy Now
Datasheet
|
Compare Parts:
501951-4500
Molex
Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 501951-4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501951-4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51374-4572 | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 501951-4500 vs 51374-4572 |
51374-4528 | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 501951-4500 vs 51374-4528 |
501951-4510 | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT | Molex | 501951-4500 vs 501951-4510 |
501951-4509 | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, ROHS COMPLIANT | Molex | 501951-4500 vs 501951-4509 |
51374-4573 | Card Edge Connector, 45 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator, LEAD FREE | Molex | 501951-4500 vs 51374-4573 |