-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5019400503CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1MM Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16985 In Stock |
|
$0.3975 / $0.8700 | Buy Now |
DISTI #
5019400503
|
Avnet Americas | 1.0W/BWaferAssyST1-Row+Lock5CktEmbsTpPkg - Tape and Reel (Alt: 5019400503) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5267 | Buy Now |
DISTI #
V99:2348_18247968
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1743 | Americas - 223 |
|
$0.1452 / $0.1456 | Buy Now |
DISTI #
25907279
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1743 | Americas - 223 |
|
$0.1456 | Buy Now |
DISTI #
5019400503
|
Avnet Americas | 1.0W/BWaferAssyST1-Row+Lock5CktEmbsTpPkg - Tape and Reel (Alt: 5019400503) RoHS: Compliant Min Qty: 8800 Package Multiple: 8800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5267 | Buy Now |
DISTI #
MX-501940-0503
|
TME | Socket, wire-board, male, Pico-Clasp, 1mm, PIN: 5, SMT, 50V, 1A Min Qty: 1100 | 0 |
|
$0.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5019400503
Molex
Buy Now
Datasheet
|
Compare Parts:
5019400503
Molex
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |