Part Details for 5019122790 by Molex
Overview of 5019122790 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5019122790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5019122790
|
Avnet Americas | Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5019122790) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ | |
DISTI #
5019122790
|
Avnet Americas | Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5019122790) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0 |
|
RFQ |
Part Details for 5019122790
5019122790 CAD Models
5019122790 Part Data Attributes:
|
5019122790
Molex
Buy Now
Datasheet
|
Compare Parts:
5019122790
Molex
Card Edge Connector, 27 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | EASY-ON, POLARIZED, BOTTOM CONTACT | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |