Part Details for 5018C SL005 by Alpha Wire
Overview of 5018C SL005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5018C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F9248
|
Newark | Unshielded Multiconductor Cable 8 Conductor 24Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:8Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 5018C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$559.8000 | Buy Now |
DISTI #
A5018C-S100-ND
|
DigiKey | CABLE 8COND 24AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
5 In Stock |
|
$443.1967 / $462.3900 | Buy Now |
DISTI #
3937-5018CSL005-ND
|
DigiKey | CABLE 8COND 24AWG SLATE 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-5018C-100
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 8 Conductor 300V Unshielded SR PVC PVC, 100 ft Spool - Slate RoHS: Compliant | 3 |
|
$443.1200 / $462.3300 | Buy Now |
DISTI #
70138179
|
RS | Multiconductor, Unshielded, 8C, 24AWG, Stranded, Gray, PVC, Xtra-Guard 1 Series | Alpha Wire 5018C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 3 Weeks, 0 Days Container: ft. Coil | 0 |
|
$484.9200 | RFQ |
DISTI #
5018C-SL005
|
TME | Wire, Xtra Guard® 1, 8x24AWG, unshielded, 300V, 30.5m, Cu, stranded Min Qty: 1 | 2 |
|
$297.8800 / $382.9900 | Buy Now |
Part Details for 5018C SL005
5018C SL005 CAD Models
5018C SL005 Part Data Attributes
|
5018C SL005
Alpha Wire
Buy Now
|
Compare Parts:
5018C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |