-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 24POS 2MM R/A TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6090-ND
|
DigiKey | CONN HEADER R/A 24POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
20787 In Stock |
|
$1.1304 / $2.2900 | Buy Now |
DISTI #
5018762440
|
Avnet Americas | Conn Shrouded Header HDR 24 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 5018762440) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.0464 / $1.3946 | Buy Now |
DISTI #
E02:0323_06354355
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks Date Code: 2250 | Europe - 4860 |
|
$1.4227 / $1.6637 | Buy Now |
DISTI #
V99:2348_06576819
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2233 | Americas - 1832 |
|
$1.0378 / $1.5450 | Buy Now |
DISTI #
66774936
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 52 Package Multiple: 1 | Americas - 8400 |
|
$0.9300 / $1.2100 | Buy Now |
DISTI #
79015277
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 60 Package Multiple: 60 Date Code: 2250 | Americas - 4860 |
|
$1.4262 / $1.6678 | Buy Now |
DISTI #
69118169
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 600 Package Multiple: 300 | Americas - 3600 |
|
$0.5600 | Buy Now |
DISTI #
27143656
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 52 Package Multiple: 1 | Americas - 1925 |
|
$0.9300 / $1.2100 | Buy Now |
DISTI #
63331453
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 5 Package Multiple: 1 Date Code: 2233 | Americas - 1832 |
|
$1.3573 / $1.5450 | Buy Now |
DISTI #
66984151
|
Verical | Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Side Entry Thru-Hole iGrid Tray Min Qty: 57 Package Multiple: 1 | Americas - 1623 |
|
$1.3023 / $1.5231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5018762440
Molex
Buy Now
Datasheet
|
Compare Parts:
5018762440
Molex
CONN HEADER 24POS 2MM R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.326 inch | |
Body Depth | 0.57 inch | |
Body Length | 1.023 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.9812 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5018762440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5018762440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N3627-6002RB | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 5018762440 vs N3627-6002RB |
3627-6602UG | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | 5018762440 vs 3627-6602UG |
20021121-00024T4LF | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 5018762440 vs 20021121-00024T4LF |
1761685-8 | IDC LOW PRO HDR 24P VERT SHT LAT | TE Connectivity | 5018762440 vs 1761685-8 |
87832-2421 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 5018762440 vs 87832-2421 |
N2524-5002EB | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 5018762440 vs N2524-5002EB |
102156-5 | 024 UNIV HDR SP 4S 30DP STD | TE Connectivity | 5018762440 vs 102156-5 |
5499910-5 | A/L UNIV HDR 24P VERT SHT LAT | TE Connectivity | 5018762440 vs 5499910-5 |
N3627-60K2UG | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BEIGE | 3M Electronics | 5018762440 vs N3627-60K2UG |
N2524-5002EB | HEADER CONNECTOR,PCB MNT,RECEPT,24 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GRAY | 3M Electronics | 5018762440 vs N2524-5002EB |