5018761244
Description: Board Connector,

Overview of 5018761244 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 5018761244 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 900-5018761244-ND
DigiKey 2.0 W/B DUAL R/A PLGHSGASSY12CKT Min Qty: 2400 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 2,400 $0.9235
$0.9235 Buy Now
DISTI # 5018761244
Avnet Americas Connector Wire to Board Plug Dual Row 12 Position 2mm Right Angle Through Hole Blue - Bulk (Alt: 5018761244) Min Qty: 600 Package Multiple: 600 Container: Bulk 0
RFQ

CAD Models for 5018761244 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5018761244 by Molex

5018761244
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Want to compare parts?
  1. 5018761244
    Molex
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5018761244 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5018761244 by Molex

  • Please alert me when 5018761244 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5018761244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5018761244 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5018761244 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5018761244.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5018761244 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: